New Product
560 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1206Y561KXEAT31G

DigiKey Part Number
720-GA1206Y561KXEAT31GTR-ND - Tape & Reel (TR)
720-GA1206Y561KXEAT31GCT-ND - Cut Tape (CT)
720-GA1206Y561KXEAT31GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GA1206Y561KXEAT31G
Description
CAP CER 560PF 500V X7R 1206 AUTO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±10% 500V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.067" (1.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.93000RM1.93
10RM1.16600RM11.66
50RM0.87000RM43.50
100RM0.77850RM77.85
500RM0.62528RM312.64
1,000RM0.57796RM577.96
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.51952RM1,558.56
6,000RM0.49092RM2,945.52
9,000RM0.47660RM4,289.40
15,000RM0.46073RM6,910.95
21,000RM0.45145RM9,480.45
30,000RM0.44253RM13,275.90
Manufacturers Standard Package
Unit Price without VAT:RM1.93000
Unit Price with VAT:RM2.12300