GA1210A101FXLAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.64610
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.74035
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.18047
Datasheet
Image for GA1210A101FXLAR31G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210A101FXLAR31G

DigiKey Part Number
GA1210A101FXLAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210A101FXLAR31G
Description
CAP CER 100PF 630V C0G/NP0 1210
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 pF ±1% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210A101FXLAR31G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.076" (1.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM2.10250RM21,025.00
Manufacturers Standard Package
Unit Price without VAT:RM2.10250
Unit Price with VAT:RM2.31275