GA1210Y273KBLAR31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM1.10450
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.85765
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.88423
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM5.41734
Datasheet
0.027 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210Y273KBLAR31G

DigiKey Part Number
GA1210Y273KBLAR31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210Y273KBLAR31G
Description
CAP CER 0.027UF 630V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210Y273KBLAR31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210Y273KBLAT31GVishay Vitramon0GA1210Y273KBLAT31G-NDRM1.10450Parametric Equivalent
GA1210Y273KXLAR31GVishay Vitramon0GA1210Y273KXLAR31G-NDRM0.85765Parametric Equivalent
GA1210Y273KXLAT31GVishay Vitramon0GA1210Y273KXLAT31G-NDRM0.88423Parametric Equivalent
VJ1210Y273KLLAJ32Vishay Vitramon0720-VJ1210Y273KLLAJ32TR-NDRM5.41734Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM1.07345RM10,734.50
Manufacturers Standard Package
Unit Price without VAT:RM1.07345
Unit Price with VAT:RM1.18080