GA1210Y392KXCAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.63885
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.66050
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.50876
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM3.16986
Datasheet
3900 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210Y392KXCAT31G

DigiKey Part Number
GA1210Y392KXCAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210Y392KXCAT31G
Description
CAP CER 3900PF 200V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3900 pF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210Y392KXCAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210Y392KBCAR31GVishay Vitramon0GA1210Y392KBCAR31G-NDRM0.63885Parametric Equivalent
GA1210Y392KBCAT31GVishay Vitramon0GA1210Y392KBCAT31G-NDRM0.66050Parametric Equivalent
GA1210Y392KXCAR31GVishay Vitramon0GA1210Y392KXCAR31G-NDRM0.50876Parametric Equivalent
VJ1210Y392KLCAJ32Vishay Vitramon0720-VJ1210Y392KLCAJ32TR-NDRM3.16986Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.52721RM3,163.26
Unit Price without VAT:RM0.52721
Unit Price with VAT:RM0.57993