Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1210Y474JBBAR31G | |
|---|---|
DigiKey Part Number | GA1210Y474JBBAR31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1210Y474JBBAR31G |
Description | CAP CER 0.47UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1210Y474JBBAR31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.076" (1.94mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1210Y474JBBAT31G | Vishay Vitramon | 0 | GA1210Y474JBBAT31G-ND | RM2.16252 | Parametric Equivalent |
| GA1210Y474JXBAR31G | Vishay Vitramon | 0 | GA1210Y474JXBAR31G-ND | RM1.65750 | Parametric Equivalent |
| GA1210Y474JXBAT31G | Vishay Vitramon | 0 | GA1210Y474JXBAT31G-ND | RM1.71585 | Parametric Equivalent |
| VJ1210Y474JLBAJ32 | Vishay Vitramon | 0 | 720-VJ1210Y474JLBAJ32TR-ND | RM5.73546 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM2.09405 | RM20,940.50 |
| Unit Price without VAT: | RM2.09405 |
|---|---|
| Unit Price with VAT: | RM2.30346 |



