GA1210Y683MXAAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.85547
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.88200
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.67706
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM2.22666
Datasheet
0.068 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1210Y683MXAAT31G

DigiKey Part Number
GA1210Y683MXAAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1210Y683MXAAT31G
Description
CAP CER 0.068UF 50V X7R 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.068 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1210Y683MXAAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.076" (1.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1210Y683MBAAR31GVishay Vitramon0GA1210Y683MBAAR31G-NDRM0.85547Parametric Equivalent
GA1210Y683MBAAT31GVishay Vitramon0GA1210Y683MBAAT31G-NDRM0.88200Parametric Equivalent
GA1210Y683MXAAR31GVishay Vitramon0GA1210Y683MXAAR31G-NDRM0.67706Parametric Equivalent
VJ1210Y683MLAAJ32Vishay Vitramon0720-VJ1210Y683MLAAJ32TR-NDRM2.22666Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000RM0.69960RM4,197.60
Unit Price without VAT:RM0.69960
Unit Price with VAT:RM0.76956