GA1812A121FBBAT31G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM8.39875
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM6.18481
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM6.36519
Datasheet
120 pF ±1% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GA1812A121FBBAT31G

DigiKey Part Number
GA1812A121FBBAT31G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GA1812A121FBBAT31G
Description
CAP CER 120PF 100V C0G/NP0 1812
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
120 pF ±1% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GA1812A121FBBAT31G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±1%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.086" (2.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GA1812A121FBBAR31GVishay Vitramon0GA1812A121FBBAR31G-NDRM8.39875Parametric Equivalent
GA1812A121FXBAR31GVishay Vitramon0GA1812A121FXBAR31G-NDRM6.18481Parametric Equivalent
GA1812A121FXBAT31GVishay Vitramon0GA1812A121FXBAT31G-NDRM6.36519Parametric Equivalent
Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000RM8.62060RM17,241.20
Unit Price without VAT:RM8.62060
Unit Price with VAT:RM9.48266