Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GA1812A272GXBAT31G | |
|---|---|
DigiKey Part Number | GA1812A272GXBAT31G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA1812A272GXBAT31G |
Description | CAP CER 2700PF 100V C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±2% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1812A272GXBAT31G Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±2% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.086" (2.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA1812A272GBBAR31G | Vishay Vitramon | 0 | GA1812A272GBBAR31G-ND | RM3.81235 | Parametric Equivalent |
| GA1812A272GBBAT31G | Vishay Vitramon | 0 | GA1812A272GBBAT31G-ND | RM3.94205 | Parametric Equivalent |
| GA1812A272GXBAR31G | Vishay Vitramon | 0 | GA1812A272GXBAR31G-ND | RM2.81701 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | RM2.92240 | RM5,844.80 |
| Unit Price without VAT: | RM2.92240 |
|---|---|
| Unit Price with VAT: | RM3.21464 |


