
GA1812Y105KXAAT31G | |
|---|---|
DigiKey Part Number | 720-GA1812Y105KXAAT31GTR-ND - Tape & Reel (TR) 720-GA1812Y105KXAAT31GCT-ND - Cut Tape (CT) 720-GA1812Y105KXAAT31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA1812Y105KXAAT31G |
Description | CAP CER 1UF 50V X7R 1812 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA1812Y105KXAAT31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.086" (2.18mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM8.39000 | RM8.39 |
| 10 | RM5.67800 | RM56.78 |
| 50 | RM4.59800 | RM229.90 |
| 100 | RM4.26430 | RM426.43 |
| 500 | RM3.70014 | RM1,850.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM3.52555 | RM3,525.55 |
| 2,000 | RM3.38176 | RM6,763.52 |
| 3,000 | RM3.30974 | RM9,929.22 |
| 5,000 | RM3.22990 | RM16,149.50 |
| 7,000 | RM3.18321 | RM22,282.47 |
| 10,000 | RM3.13830 | RM31,383.00 |
| Unit Price without VAT: | RM8.39000 |
|---|---|
| Unit Price with VAT: | RM9.22900 |

