Upgrade
Upgrade

HV2225Y682MXHATHV | |
|---|---|
DigiKey Part Number | HV2225Y682MXHATHV-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HV2225Y682MXHATHV |
Description | CAP CER 6800PF 3KV X7R 2225 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 2225 (5763 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HV2225Y682MXHATHV Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2225 (5763 Metric) |
Tolerance ±20% | Size / Dimension 0.220" L x 0.250" W (5.59mm x 6.35mm) |
Voltage - Rated | Thickness (Max) 0.106" (2.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV2225Y682JXHATHV | Vishay Vitramon | 0 | HV2225Y682JXHATHV-ND | RM9.32196 | Upgrade |
| HV2225Y682KXHATHV | Vishay Vitramon | 0 | HV2225Y682KXHATHV-ND | RM7.97141 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM7.97141 | RM7,971.41 |
| Unit Price without VAT: | RM7.97141 |
|---|---|
| Unit Price with VAT: | RM8.76855 |


