
VJ0201Y472KXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0201Y472KXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0201Y472KXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0201Y472KXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0201Y472KXJCW1BC |
Description | CAP CER 4700PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0201Y472KXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.13400 | RM1.34 |
| 50 | RM0.09060 | RM4.53 |
| 100 | RM0.07760 | RM7.76 |
| 500 | RM0.05532 | RM27.66 |
| 1,000 | RM0.04854 | RM48.54 |
| 2,500 | RM0.04138 | RM103.45 |
| 5,000 | RM0.03711 | RM185.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | RM0.03182 | RM477.30 |
| 30,000 | RM0.02924 | RM877.20 |
| 45,000 | RM0.02795 | RM1,257.75 |
| 75,000 | RM0.02652 | RM1,989.00 |
| 105,000 | RM0.02568 | RM2,696.40 |
| 150,000 | RM0.02488 | RM3,732.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

