
VJ0402A100GXQPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A100GXQPW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A100GXQPW1BCCT-ND - Cut Tape (CT) 720-VJ0402A100GXQPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A100GXQPW1BC |
Description | CAP CER 10PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±2% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A100GXQPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.26400 | RM2.64 |
| 50 | RM0.18440 | RM9.22 |
| 100 | RM0.15960 | RM15.96 |
| 500 | RM0.11812 | RM59.06 |
| 1,000 | RM0.10536 | RM105.36 |
| 2,500 | RM0.09191 | RM229.78 |
| 5,000 | RM0.08384 | RM419.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.06597 | RM3,298.50 |
| 100,000 | RM0.06250 | RM6,250.00 |
| 150,000 | RM0.06076 | RM9,114.00 |
| 250,000 | RM0.05883 | RM14,707.50 |
| 350,000 | RM0.05770 | RM20,195.00 |
| 500,000 | RM0.05662 | RM28,310.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

