Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent

VJ0402A100JXAAP | |
|---|---|
DigiKey Part Number | 720-VJ0402A100JXAAPTR-ND - Tape & Reel (TR) 720-VJ0402A100JXAAPCT-ND - Cut Tape (CT) 720-VJ0402A100JXAAPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A100JXAAP |
Description | CAP CER 10PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A100JXAAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.95000 | RM0.95 |
| 10 | RM0.55200 | RM5.52 |
| 50 | RM0.39560 | RM19.78 |
| 100 | RM0.34790 | RM34.79 |
| 500 | RM0.26792 | RM133.96 |
| 1,000 | RM0.24330 | RM243.30 |
| 2,500 | RM0.21735 | RM543.38 |
| 5,000 | RM0.20174 | RM1,008.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.18890 | RM1,889.00 |
| 20,000 | RM0.17832 | RM3,566.40 |
| 30,000 | RM0.17303 | RM5,190.90 |
| 50,000 | RM0.16717 | RM8,358.50 |
| 70,000 | RM0.16374 | RM11,461.80 |
| 100,000 | RM0.16044 | RM16,044.00 |
| Unit Price without VAT: | RM0.95000 |
|---|---|
| Unit Price with VAT: | RM1.04500 |


