
VJ0402A101JXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A101JXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A101JXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0402A101JXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A101JXJCW1BC |
Description | CAP CER 100PF 16V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A101JXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.27000 | RM2.70 |
| 50 | RM0.18620 | RM9.31 |
| 100 | RM0.16140 | RM16.14 |
| 500 | RM0.11932 | RM59.66 |
| 1,000 | RM0.10639 | RM106.39 |
| 2,500 | RM0.09278 | RM231.95 |
| 5,000 | RM0.08462 | RM423.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07790 | RM779.00 |
| 20,000 | RM0.06269 | RM1,253.80 |
| 30,000 | RM0.06237 | RM1,871.10 |
| 50,000 | RM0.06202 | RM3,101.00 |
| 70,000 | RM0.06180 | RM4,326.00 |
| 100,000 | RM0.06159 | RM6,159.00 |
| 120,000 | RM0.06149 | RM7,378.80 |
| 240,000 | RM0.05947 | RM14,272.80 |
| 250,000 | RM0.05933 | RM14,832.50 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

