
VJ0402A120GXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A120GXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A120GXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0402A120GXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A120GXQCW1BC |
Description | CAP CER 12PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 12 pF ±2% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A120GXQCW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A120FXACW1BC | Vishay Vitramon | 11,194 | 720-VJ0402A120FXACW1BCCT-ND | RM0.87000 | Upgrade |
| VJ0402A120FXJCW1BC | Vishay Vitramon | 5,568 | 720-VJ0402A120FXJCW1BCCT-ND | RM0.87000 | Upgrade |
| VJ0402A120FXQCW1BC | Vishay Vitramon | 8,824 | 720-VJ0402A120FXQCW1BCCT-ND | RM0.87000 | Upgrade |
| CC0402FRNPO9BN120 | YAGEO | 137,119 | 311-1641-1-ND | RM0.39000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.31100 | RM3.11 |
| 50 | RM0.21740 | RM10.87 |
| 100 | RM0.18910 | RM18.91 |
| 500 | RM0.14120 | RM70.60 |
| 1,000 | RM0.12647 | RM126.47 |
| 2,500 | RM0.11092 | RM277.30 |
| 5,000 | RM0.10158 | RM507.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.09389 | RM938.90 |
| 20,000 | RM0.08757 | RM1,751.40 |
| 30,000 | RM0.08441 | RM2,532.30 |
| 50,000 | RM0.08090 | RM4,045.00 |
| 70,000 | RM0.07885 | RM5,519.50 |
| 100,000 | RM0.07688 | RM7,688.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

