
VJ0402A151JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A151JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A151JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402A151JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A151JXACW1BC |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A151JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.22100 | RM2.21 |
| 50 | RM0.15360 | RM7.68 |
| 100 | RM0.13240 | RM13.24 |
| 500 | RM0.09724 | RM48.62 |
| 1,000 | RM0.08648 | RM86.48 |
| 2,500 | RM0.07511 | RM187.77 |
| 5,000 | RM0.06829 | RM341.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05501 | RM550.10 |
| 20,000 | RM0.05448 | RM1,089.60 |
| 30,000 | RM0.05421 | RM1,626.30 |
| 50,000 | RM0.05320 | RM2,660.00 |
| 70,000 | RM0.05170 | RM3,619.00 |
| 100,000 | RM0.05026 | RM5,026.00 |
| 120,000 | RM0.04958 | RM5,949.60 |
| 240,000 | RM0.04934 | RM11,841.60 |
| 250,000 | RM0.04717 | RM11,792.50 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

