
VJ0402A181JXACW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A181JXACW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A181JXACW1BCCT-ND - Cut Tape (CT) 720-VJ0402A181JXACW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A181JXACW1BC |
Description | CAP CER 180PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A181JXACW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.23200 | RM2.32 |
| 50 | RM0.16080 | RM8.04 |
| 100 | RM0.13910 | RM13.91 |
| 500 | RM0.10212 | RM51.06 |
| 1,000 | RM0.09078 | RM90.78 |
| 2,500 | RM0.07886 | RM197.15 |
| 5,000 | RM0.07170 | RM358.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06581 | RM658.10 |
| 20,000 | RM0.06097 | RM1,219.40 |
| 30,000 | RM0.05854 | RM1,756.20 |
| 50,000 | RM0.05586 | RM2,793.00 |
| 70,000 | RM0.05429 | RM3,800.30 |
| 100,000 | RM0.05278 | RM5,278.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

