22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A220FXAAC

DigiKey Part Number
720-VJ0402A220FXAACTR-ND - Tape & Reel (TR)
720-VJ0402A220FXAACCT-ND - Cut Tape (CT)
720-VJ0402A220FXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A220FXAAC
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A220FXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,720
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.19000RM6.19
10RM4.07800RM40.78
50RM3.24660RM162.33
100RM2.99050RM299.05
500RM2.55722RM1,278.61
1,000RM2.42322RM2,423.22
2,500RM2.28172RM5,704.30
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.19641RM10,982.05
10,000RM2.12614RM21,261.40
15,000RM2.09092RM31,363.80
Manufacturers Standard Package
Unit Price without VAT:RM6.19000
Unit Price with VAT:RM6.80900