
VJ0402A220FXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402A220FXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402A220FXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0402A220FXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A220FXXCW1BC |
Description | CAP CER 22PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A220FXXCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.42200 | RM4.22 |
| 50 | RM0.29940 | RM14.97 |
| 100 | RM0.26160 | RM26.16 |
| 500 | RM0.19858 | RM99.29 |
| 1,000 | RM0.17915 | RM179.15 |
| 2,500 | RM0.15872 | RM396.80 |
| 5,000 | RM0.14641 | RM732.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.13629 | RM1,362.90 |
| 20,000 | RM0.12797 | RM2,559.40 |
| 30,000 | RM0.12379 | RM3,713.70 |
| 50,000 | RM0.11917 | RM5,958.50 |
| 70,000 | RM0.11647 | RM8,152.90 |
| 100,000 | RM0.11388 | RM11,388.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

