
VJ0402A220JLAAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0402A220JLAAJ32TR-ND - Tape & Reel (TR) 720-VJ0402A220JLAAJ32CT-ND - Cut Tape (CT) 720-VJ0402A220JLAAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A220JLAAJ32 |
Description | CAP CER 22 PF 50V NP0(C0G) 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A220JLAAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.92000 | RM2.92 |
| 10 | RM1.82400 | RM18.24 |
| 50 | RM1.39400 | RM69.70 |
| 100 | RM1.26080 | RM126.08 |
| 500 | RM1.03692 | RM518.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.96774 | RM967.74 |
| 2,000 | RM0.91077 | RM1,821.54 |
| 3,000 | RM0.88224 | RM2,646.72 |
| 5,000 | RM0.85064 | RM4,253.20 |
| 7,000 | RM0.83216 | RM5,825.12 |
| 10,000 | RM0.81438 | RM8,143.80 |
| Unit Price without VAT: | RM2.92000 |
|---|---|
| Unit Price with VAT: | RM3.21200 |

