2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A2R2CXAAC

DigiKey Part Number
720-VJ0402A2R2CXAACTR-ND - Tape & Reel (TR)
720-VJ0402A2R2CXAACCT-ND - Cut Tape (CT)
720-VJ0402A2R2CXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A2R2CXAAC
Description
CAP CER 2.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A2R2CXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,225
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM6.30000RM6.30
10RM4.16500RM41.65
50RM3.32140RM166.07
100RM3.06060RM306.06
500RM2.61978RM1,309.89
1,000RM2.48346RM2,483.46
2,500RM2.33949RM5,848.73
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM2.25266RM11,263.30
10,000RM2.18116RM21,811.60
15,000RM2.14532RM32,179.80
Manufacturers Standard Package
Unit Price without VAT:RM6.30000
Unit Price with VAT:RM6.93000