33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A330JXAAC

DigiKey Part Number
720-1874-2-ND - Tape & Reel (TR)
720-1874-1-ND - Cut Tape (CT)
720-1874-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402A330JXAAC
Description
CAP CER 33PF 50V NP0 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A330JXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16,340
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM3.66000RM3.66
10RM2.33200RM23.32
50RM1.80460RM90.23
100RM1.64220RM164.22
500RM1.36742RM683.71
1,000RM1.28247RM1,282.47
2,500RM1.19281RM2,982.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM1.13875RM5,693.75
10,000RM1.09425RM10,942.50
15,000RM1.07196RM16,079.40
25,000RM1.04723RM26,180.75
35,000RM1.03278RM36,147.30
Manufacturers Standard Package
Unit Price without VAT:RM3.66000
Unit Price with VAT:RM4.02600