
VJ0402A470JXACW1BC | |
|---|---|
DigiKey Part Number | 720-1615-2-ND - Tape & Reel (TR) 720-1615-1-ND - Cut Tape (CT) 720-1615-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A470JXACW1BC |
Description | CAP CER 47PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A470JXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0402A470JXAAC | Vishay Vitramon | 17,133 | 720-1543-1-ND | RM4.02000 | Direct |
| C0402C470J5GACTU | KEMET | 1,932,428 | 399-C0402C470J5GACTUCT-ND | RM0.39000 | Direct |
| C1005NP01H470J050BA | TDK | 19,975 | 445-13803-1-ND | RM0.39000 | Direct |
| CC0402JRNPO9BN470 | YAGEO | 1,015,878 | 311-1021-1-ND | RM0.39000 | Direct |
| CL05C470JB5NNNC | Samsung Electro-Mechanics | 1,191,740 | 1276-1699-1-ND | RM0.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.23200 | RM2.32 |
| 50 | RM0.16080 | RM8.04 |
| 100 | RM0.13910 | RM13.91 |
| 500 | RM0.10212 | RM51.06 |
| 1,000 | RM0.09078 | RM90.78 |
| 2,500 | RM0.07886 | RM197.15 |
| 5,000 | RM0.07170 | RM358.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.06581 | RM658.10 |
| 20,000 | RM0.06097 | RM1,219.40 |
| 30,000 | RM0.05854 | RM1,756.20 |
| 50,000 | RM0.05586 | RM2,793.00 |
| 70,000 | RM0.05429 | RM3,800.30 |
| 100,000 | RM0.05278 | RM5,278.00 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

