
VJ0402A4R7CXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0402A4R7CXAACTR-ND - Tape & Reel (TR) 720-VJ0402A4R7CXAACCT-ND - Cut Tape (CT) 720-VJ0402A4R7CXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402A4R7CXAAC |
Description | CAP CER 4.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402A4R7CXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM6.30000 | RM6.30 |
| 10 | RM4.16500 | RM41.65 |
| 50 | RM3.32140 | RM166.07 |
| 100 | RM3.06060 | RM306.06 |
| 500 | RM2.61978 | RM1,309.89 |
| 1,000 | RM2.48346 | RM2,483.46 |
| 2,500 | RM2.33949 | RM5,848.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM2.25266 | RM11,263.30 |
| 10,000 | RM2.18116 | RM21,811.60 |
| 15,000 | RM2.14532 | RM32,179.80 |
| Unit Price without VAT: | RM6.30000 |
|---|---|
| Unit Price with VAT: | RM6.93000 |

