VJ0402A680FXQPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.16337
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.14408
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM2.25404
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.16337
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.14408
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM1.79523
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.15850
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.14408
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: RM0.16337
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: RM0.01725
Datasheet
68 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402A680FXQPW1BC

DigiKey Part Number
VJ0402A680FXQPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402A680FXQPW1BC
Description
CAP CER 68PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402A680FXQPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.14408RM7,204.00
Manufacturers Standard Package
Unit Price without VAT:RM0.14408
Unit Price with VAT:RM0.15849