
VJ0402D0R7BXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D0R7BXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D0R7BXCAJCT-ND - Cut Tape (CT) 720-VJ0402D0R7BXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D0R7BXCAJ |
Description | CAP CER 0.7PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.7 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D0R7BXCAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.51700 | RM15.17 |
| 50 | RM1.14740 | RM57.37 |
| 100 | RM1.03390 | RM103.39 |
| 500 | RM0.84206 | RM421.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.78280 | RM782.80 |
| 2,000 | RM0.73404 | RM1,468.08 |
| 3,000 | RM0.70963 | RM2,128.89 |
| 5,000 | RM0.68258 | RM3,412.90 |
| 7,000 | RM0.66677 | RM4,667.39 |
| 10,000 | RM0.65157 | RM6,515.70 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

