
VJ0402D1R8BXCAJ | |
|---|---|
DigiKey Part Number | 720-1284-2-ND - Tape & Reel (TR) 720-1284-1-ND - Cut Tape (CT) 720-1284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D1R8BXCAJ |
Description | CAP CER 1.8PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D1R8BXCAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.64000 | RM2.64 |
| 10 | RM1.63500 | RM16.35 |
| 50 | RM1.24120 | RM62.06 |
| 100 | RM1.12050 | RM112.05 |
| 500 | RM0.91612 | RM458.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.85305 | RM853.05 |
| 2,000 | RM0.80110 | RM1,602.20 |
| 3,000 | RM0.77510 | RM2,325.30 |
| 5,000 | RM0.74628 | RM3,731.40 |
| 7,000 | RM0.72943 | RM5,106.01 |
| 10,000 | RM0.71323 | RM7,132.30 |
| Unit Price without VAT: | RM2.64000 |
|---|---|
| Unit Price with VAT: | RM2.90400 |


