
VJ0402D220FXXAJ | |
|---|---|
DigiKey Part Number | VJ0402D220FXXAJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0402D220FXXAJ |
Description | CAP CER 22PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±1% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D220FXXAJ Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.040" L x 0.020" W (1.02mm x 0.51mm) |
Tolerance ±1% | Thickness (Max) 0.024" (0.61mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.89307 | RM8,930.70 |
| Unit Price without VAT: | RM0.89307 |
|---|---|
| Unit Price with VAT: | RM0.98238 |

