
VJ0402D6R8BXCAJ | |
|---|---|
DigiKey Part Number | 720-VJ0402D6R8BXCAJTR-ND - Tape & Reel (TR) 720-VJ0402D6R8BXCAJCT-ND - Cut Tape (CT) 720-VJ0402D6R8BXCAJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402D6R8BXCAJ |
Description | CAP CER 6.8PF 200V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 200V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402D6R8BXCAJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.040" L x 0.020" W (1.02mm x 0.51mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.61mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.43000 | RM3.43 |
| 10 | RM2.15900 | RM21.59 |
| 50 | RM1.66500 | RM83.25 |
| 100 | RM1.51260 | RM151.26 |
| 500 | RM1.25458 | RM627.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM1.17483 | RM1,174.83 |
| 2,000 | RM1.10923 | RM2,218.46 |
| 3,000 | RM1.07637 | RM3,229.11 |
| 5,000 | RM1.03997 | RM5,199.85 |
| 7,000 | RM1.01868 | RM7,130.76 |
| 10,000 | RM0.99820 | RM9,982.00 |
| Unit Price without VAT: | RM3.43000 |
|---|---|
| Unit Price with VAT: | RM3.77300 |

