100 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y101JXJCW1BC

DigiKey Part Number
720-VJ0402Y101JXJCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y101JXJCW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y101JXJCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y101JXJCW1BC
Description
CAP CER 100PF 16V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y101JXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,280
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.55000RM0.55
10RM0.31100RM3.11
50RM0.21740RM10.87
100RM0.18910RM18.91
500RM0.14120RM70.60
1,000RM0.12647RM126.47
2,500RM0.11092RM277.30
5,000RM0.10158RM507.90
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.09389RM938.90
20,000RM0.08757RM1,751.40
30,000RM0.08441RM2,532.30
50,000RM0.08090RM4,045.00
70,000RM0.07885RM5,519.50
100,000RM0.07688RM7,688.00
Manufacturers Standard Package
Unit Price without VAT:RM0.55000
Unit Price with VAT:RM0.60500