
VJ0402Y102JXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y102JXAACTR-ND - Tape & Reel (TR) 720-VJ0402Y102JXAACCT-ND - Cut Tape (CT) 720-VJ0402Y102JXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y102JXAAC |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y102JXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.96100 | RM9.61 |
| 50 | RM0.70920 | RM35.46 |
| 100 | RM0.63200 | RM63.20 |
| 500 | RM0.50228 | RM251.14 |
| 1,000 | RM0.46220 | RM462.20 |
| 2,500 | RM0.41996 | RM1,049.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.39450 | RM1,972.50 |
| 10,000 | RM0.37354 | RM3,735.40 |
| 15,000 | RM0.36305 | RM5,445.75 |
| 25,000 | RM0.35142 | RM8,785.50 |
| 35,000 | RM0.34462 | RM12,061.70 |
| 50,000 | RM0.33808 | RM16,904.00 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

