1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y102KLAAJ32

DigiKey Part Number
720-VJ0402Y102KLAAJ32TR-ND - Tape & Reel (TR)
720-VJ0402Y102KLAAJ32CT-ND - Cut Tape (CT)
720-VJ0402Y102KLAAJ32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y102KLAAJ32
Description
CAP CER 1000 PF 50V X7R 0402 PB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y102KLAAJ32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,224
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.99000RM2.99
10RM1.87200RM18.72
50RM1.43260RM71.63
100RM1.29670RM129.67
500RM1.06774RM533.87
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.99698RM996.98
2,000RM0.93879RM1,877.58
3,000RM0.90964RM2,728.92
5,000RM0.87733RM4,386.65
7,000RM0.85844RM6,009.08
10,000RM0.84028RM8,402.80
Manufacturers Standard Package
Unit Price without VAT:RM2.99000
Unit Price with VAT:RM3.28900