
VJ0402Y102KLAAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0402Y102KLAAJ32TR-ND - Tape & Reel (TR) 720-VJ0402Y102KLAAJ32CT-ND - Cut Tape (CT) 720-VJ0402Y102KLAAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y102KLAAJ32 |
Description | CAP CER 1000 PF 50V X7R 0402 PB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y102KLAAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.99000 | RM2.99 |
| 10 | RM1.87200 | RM18.72 |
| 50 | RM1.43260 | RM71.63 |
| 100 | RM1.29670 | RM129.67 |
| 500 | RM1.06774 | RM533.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.99698 | RM996.98 |
| 2,000 | RM0.93879 | RM1,877.58 |
| 3,000 | RM0.90964 | RM2,728.92 |
| 5,000 | RM0.87733 | RM4,386.65 |
| 7,000 | RM0.85844 | RM6,009.08 |
| 10,000 | RM0.84028 | RM8,402.80 |
| Unit Price without VAT: | RM2.99000 |
|---|---|
| Unit Price with VAT: | RM3.28900 |

