
VJ0402Y102KXAAC | |
|---|---|
DigiKey Part Number | 720-1642-2-ND - Tape & Reel (TR) 720-1642-1-ND - Cut Tape (CT) 720-1642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y102KXAAC |
Description | CAP CER 1000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y102KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.54000 | RM1.54 |
| 10 | RM0.93000 | RM9.30 |
| 50 | RM0.68400 | RM34.20 |
| 100 | RM0.60950 | RM60.95 |
| 500 | RM0.48344 | RM241.72 |
| 1,000 | RM0.44451 | RM444.51 |
| 2,500 | RM0.40346 | RM1,008.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.37874 | RM1,893.70 |
| 10,000 | RM0.35839 | RM3,583.90 |
| 15,000 | RM0.34820 | RM5,223.00 |
| 25,000 | RM0.33691 | RM8,422.75 |
| 35,000 | RM0.33031 | RM11,560.85 |
| 50,000 | RM0.32395 | RM16,197.50 |
| Unit Price without VAT: | RM1.54000 |
|---|---|
| Unit Price with VAT: | RM1.69400 |

