1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y102KXBAC

DigiKey Part Number
720-VJ0402Y102KXBACTR-ND - Tape & Reel (TR)
720-VJ0402Y102KXBACCT-ND - Cut Tape (CT)
720-VJ0402Y102KXBACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y102KXBAC
Description
CAP CER 1000PF 100V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y102KXBAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,345
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.54000RM1.54
10RM0.91800RM9.18
50RM0.67620RM33.81
100RM0.60200RM60.20
500RM0.47738RM238.69
1,000RM0.43880RM438.80
2,500RM0.39816RM995.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.37369RM1,868.45
10,000RM0.35353RM3,535.30
15,000RM0.34344RM5,151.60
25,000RM0.33226RM8,306.50
35,000RM0.32572RM11,400.20
50,000RM0.31943RM15,971.50
Manufacturers Standard Package
Unit Price without VAT:RM1.54000
Unit Price with VAT:RM1.69400