1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y102KXXAC

DigiKey Part Number
720-1644-2-ND - Tape & Reel (TR)
720-1644-1-ND - Cut Tape (CT)
720-1644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y102KXXAC
Description
CAP CER 1000PF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y102KXXAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 552
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.67000RM0.67
10RM0.37000RM3.70
50RM0.26000RM13.00
100RM0.22690RM22.69
500RM0.17084RM85.42
1,000RM0.15366RM153.66
2,500RM0.13552RM338.80
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.12461RM623.05
10,000RM0.11564RM1,156.40
15,000RM0.11115RM1,667.25
25,000RM0.10618RM2,654.50
35,000RM0.10327RM3,614.45
50,000RM0.10048RM5,024.00
Manufacturers Standard Package
Unit Price without VAT:RM0.67000
Unit Price with VAT:RM0.73700