
VJ0402Y103JXJCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y103JXJCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y103JXJCW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y103JXJCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y103JXJCW1BC |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y103JXJCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.07366 | RM736.60 |
| 20,000 | RM0.06839 | RM1,367.80 |
| 30,000 | RM0.06575 | RM1,972.50 |
| 50,000 | RM0.06282 | RM3,141.00 |
| 70,000 | RM0.06111 | RM4,277.70 |
| 100,000 | RM0.05947 | RM5,947.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.43000 | RM0.43 |
| 10 | RM0.24400 | RM2.44 |
| 50 | RM0.16860 | RM8.43 |
| 100 | RM0.14620 | RM14.62 |
| 500 | RM0.10780 | RM53.90 |
| 1,000 | RM0.09606 | RM96.06 |
| 2,500 | RM0.08368 | RM209.20 |
| 5,000 | RM0.07675 | RM383.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25600 | RM2.56 |
| 50 | RM0.17740 | RM8.87 |
| 100 | RM0.15330 | RM15.33 |
| 500 | RM0.11316 | RM56.58 |
| 1,000 | RM0.10082 | RM100.82 |
| 2,500 | RM0.08788 | RM219.70 |
| 5,000 | RM0.08007 | RM400.35 |
| Unit Price without VAT: | RM0.43000 |
|---|---|
| Unit Price with VAT: | RM0.47300 |

