
VJ0402Y103KLJAJ32 | |
|---|---|
DigiKey Part Number | 720-VJ0402Y103KLJAJ32TR-ND - Tape & Reel (TR) 720-VJ0402Y103KLJAJ32CT-ND - Cut Tape (CT) 720-VJ0402Y103KLJAJ32DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y103KLJAJ32 |
Description | CAP CER 10000 PF 16V X7R 0402 PB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y103KLJAJ32 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.44000 | RM2.44 |
| 10 | RM1.51300 | RM15.13 |
| 50 | RM1.14280 | RM57.14 |
| 100 | RM1.02850 | RM102.85 |
| 500 | RM0.83680 | RM418.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | RM0.77760 | RM777.60 |
| 2,000 | RM0.71963 | RM1,439.26 |
| 3,000 | RM0.70444 | RM2,113.32 |
| 5,000 | RM0.67739 | RM3,386.95 |
| 7,000 | RM0.66157 | RM4,630.99 |
| 10,000 | RM0.63770 | RM6,377.00 |
| 12,000 | RM0.63666 | RM7,639.92 |
| 24,000 | RM0.61489 | RM14,757.36 |
| 25,000 | RM0.61360 | RM15,340.00 |
| Unit Price without VAT: | RM2.44000 |
|---|---|
| Unit Price with VAT: | RM2.68400 |

