VJ0402Y103MXQCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 3,534
Unit Price: RM0.46000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.06822
Datasheet

Upgrade


Vishay Vitramon
In Stock: 14,194
Unit Price: RM0.46000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.06077
Datasheet

Upgrade


Vishay Vitramon
In Stock: 90,029
Unit Price: RM1.56000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 9,825
Unit Price: RM0.46000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.06077
Datasheet

Upgrade


Vishay Vitramon
In Stock: 121,684
Unit Price: RM0.42000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.00000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.04798
Datasheet

Upgrade


Vishay Vitramon
In Stock: 6,278
Unit Price: RM0.42000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.04310
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: RM0.10884
Datasheet
10000 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y103MXQCW1BC

DigiKey Part Number
VJ0402Y103MXQCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0402Y103MXQCW1BC
Description
CAP CER 10000PF 10V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10000 pF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y103MXQCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.05138RM513.80
Manufacturers Standard Package
Unit Price without VAT:RM0.05138
Unit Price with VAT:RM0.05652