
VJ0402Y104JXXCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y104JXXCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y104JXXCW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y104JXXCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y104JXXCW1BC |
Description | CAP CER 0.10UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.39000 | RM0.39 |
| 10 | RM0.20500 | RM2.05 |
| 50 | RM0.13940 | RM6.97 |
| 100 | RM0.12020 | RM12.02 |
| 500 | RM0.08762 | RM43.81 |
| 1,000 | RM0.07766 | RM77.66 |
| 2,500 | RM0.06714 | RM167.85 |
| 5,000 | RM0.06082 | RM304.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.05563 | RM556.30 |
| 20,000 | RM0.05137 | RM1,027.40 |
| 30,000 | RM0.04923 | RM1,476.90 |
| 50,000 | RM0.04687 | RM2,343.50 |
| 70,000 | RM0.04549 | RM3,184.30 |
| 100,000 | RM0.04416 | RM4,416.00 |
| Unit Price without VAT: | RM0.39000 |
|---|---|
| Unit Price with VAT: | RM0.42900 |

