
VJ0402Y104KXJPW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y104KXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y104KXJPW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y104KXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y104KXJPW1BC |
Description | CAP CER 0.1UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y104KXJPW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.47000 | RM0.47 |
| 10 | RM0.25200 | RM2.52 |
| 50 | RM0.17340 | RM8.67 |
| 100 | RM0.14970 | RM14.97 |
| 500 | RM0.11048 | RM55.24 |
| 1,000 | RM0.09838 | RM98.38 |
| 2,500 | RM0.08567 | RM214.17 |
| 5,000 | RM0.07803 | RM390.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | RM0.01997 | RM998.50 |
| 100,000 | RM0.01853 | RM1,853.00 |
| 150,000 | RM0.01781 | RM2,671.50 |
| 250,000 | RM0.01701 | RM4,252.50 |
| 350,000 | RM0.01654 | RM5,789.00 |
| 500,000 | RM0.01609 | RM8,045.00 |
| Unit Price without VAT: | RM0.47000 |
|---|---|
| Unit Price with VAT: | RM0.51700 |

