220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y221KXACW1BC

DigiKey Part Number
720-1616-2-ND - Tape & Reel (TR)
720-1616-1-ND - Cut Tape (CT)
720-1616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y221KXACW1BC
Description
CAP CER 220PF 50V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y221KXACW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 577
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.23200RM2.32
50RM0.16080RM8.04
100RM0.13910RM13.91
500RM0.10212RM51.06
1,000RM0.09078RM90.78
2,500RM0.07886RM197.15
5,000RM0.07170RM358.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000RM0.06581RM658.10
20,000RM0.06097RM1,219.40
30,000RM0.05854RM1,756.20
50,000RM0.05586RM2,793.00
70,000RM0.05429RM3,800.30
100,000RM0.05278RM5,278.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300