
GA0402Y223KXJAC31G | |
|---|---|
DigiKey Part Number | 720-GA0402Y223KXJAC31GTR-ND - Tape & Reel (TR) 720-GA0402Y223KXJAC31GCT-ND - Cut Tape (CT) 720-GA0402Y223KXJAC31GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GA0402Y223KXJAC31G |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GA0402Y223KXJAC31G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.87000 | RM0.87 |
| 10 | RM0.49300 | RM4.93 |
| 50 | RM0.35140 | RM17.57 |
| 100 | RM0.30810 | RM30.81 |
| 500 | RM0.23584 | RM117.92 |
| 1,000 | RM0.21359 | RM213.59 |
| 2,500 | RM0.19014 | RM475.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.17603 | RM880.15 |
| 10,000 | RM0.16442 | RM1,644.20 |
| 15,000 | RM0.15861 | RM2,379.15 |
| 25,000 | RM0.15217 | RM3,804.25 |
| 35,000 | RM0.14840 | RM5,194.00 |
| 50,000 | RM0.14478 | RM7,239.00 |
| Unit Price without VAT: | RM0.87000 |
|---|---|
| Unit Price with VAT: | RM0.95700 |

