
VJ0402Y223KXJAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y223KXJACTR-ND - Tape & Reel (TR) 720-VJ0402Y223KXJACCT-ND - Cut Tape (CT) 720-VJ0402Y223KXJACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y223KXJAC |
Description | CAP CER 0.022UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y223KXJAC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GA0402Y223KXJAC31G | Vishay Vitramon | 7,547 | 720-GA0402Y223KXJAC31GCT-ND | RM0.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.90600 | RM9.06 |
| 50 | RM0.66660 | RM33.33 |
| 100 | RM0.59300 | RM59.30 |
| 500 | RM0.46972 | RM234.86 |
| 1,000 | RM0.43167 | RM431.67 |
| 2,500 | RM0.39154 | RM978.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.14641 | RM732.05 |
| 10,000 | RM0.13629 | RM1,362.90 |
| 15,000 | RM0.13122 | RM1,968.30 |
| 25,000 | RM0.12561 | RM3,140.25 |
| 35,000 | RM0.12233 | RM4,281.55 |
| 50,000 | RM0.11917 | RM5,958.50 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

