0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y223KXJPW1BC

DigiKey Part Number
720-VJ0402Y223KXJPW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y223KXJPW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y223KXJPW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y223KXJPW1BC
Description
CAP CER 0.022UF 16V X7R 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y223KXJPW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0402Y223JXJCW1BCVishay Vitramon5,000720-VJ0402Y223JXJCW1BCCT-NDRM0.55000Upgrade
VJ0402Y223KXJACVishay Vitramon4,522720-VJ0402Y223KXJACCT-NDRM1.50000Upgrade
VJ0402Y223KXJCW1BCVishay Vitramon5,037720-VJ0402Y223KXJCW1BCCT-NDRM0.43000Parametric Equivalent
C1005X7R1E223K050BBTDK31,263445-1261-1-NDRM0.39000Upgrade
CC0402KRX7R9BB223YAGEO76,075311-1722-1-NDRM0.39000Upgrade
In-Stock: 44,100
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.23200RM2.32
50RM0.16080RM8.04
100RM0.13910RM13.91
500RM0.10212RM51.06
1,000RM0.09078RM90.78
2,500RM0.07886RM197.15
5,000RM0.07170RM358.50
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000RM0.05586RM2,793.00
100,000RM0.05278RM5,278.00
150,000RM0.05123RM7,684.50
250,000RM0.04953RM12,382.50
350,000RM0.04853RM16,985.50
500,000RM0.04757RM23,785.00
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300