
VJ0402Y393JXQCW1BC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y393JXQCW1BCTR-ND - Tape & Reel (TR) 720-VJ0402Y393JXQCW1BCCT-ND - Cut Tape (CT) 720-VJ0402Y393JXQCW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y393JXQCW1BC |
Description | CAP CER 0.039UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y393JXQCW1BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.18000 | RM1.18 |
| 10 | RM0.68200 | RM6.82 |
| 50 | RM0.49640 | RM24.82 |
| 100 | RM0.43850 | RM43.85 |
| 500 | RM0.34208 | RM171.04 |
| 1,000 | RM0.31228 | RM312.28 |
| 2,500 | RM0.28089 | RM702.22 |
| 5,000 | RM0.26198 | RM1,309.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.24641 | RM2,464.10 |
| 20,000 | RM0.23360 | RM4,672.00 |
| 30,000 | RM0.22719 | RM6,815.70 |
| 50,000 | RM0.22008 | RM11,004.00 |
| 70,000 | RM0.21592 | RM15,114.40 |
| 100,000 | RM0.21192 | RM21,192.00 |
| Unit Price without VAT: | RM1.18000 |
|---|---|
| Unit Price with VAT: | RM1.29800 |

