470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y471KXAAC

DigiKey Part Number
720-VJ0402Y471KXAACTR-ND - Tape & Reel (TR)
720-VJ0402Y471KXAACCT-ND - Cut Tape (CT)
720-VJ0402Y471KXAACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y471KXAAC
Description
CAP CER 470PF 50V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y471KXAAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,778
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.63000RM0.63
10RM0.35900RM3.59
50RM0.25220RM12.61
100RM0.21990RM21.99
500RM0.16540RM82.70
1,000RM0.14862RM148.62
2,500RM0.13096RM327.40
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000RM0.12034RM601.70
10,000RM0.11160RM1,116.00
15,000RM0.10723RM1,608.45
25,000RM0.10238RM2,559.50
35,000RM0.09955RM3,484.25
50,000RM0.09683RM4,841.50
Manufacturers Standard Package
Unit Price without VAT:RM0.63000
Unit Price with VAT:RM0.69300