
VJ0402Y472JXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y472JXBACTR-ND - Tape & Reel (TR) 720-VJ0402Y472JXBACCT-ND - Cut Tape (CT) 720-VJ0402Y472JXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y472JXBAC |
Description | CAP CER 4700PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y472JXBAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.62000 | RM1.62 |
| 10 | RM0.97300 | RM9.73 |
| 50 | RM0.72020 | RM36.01 |
| 100 | RM0.64180 | RM64.18 |
| 500 | RM0.51054 | RM255.27 |
| 1,000 | RM0.47000 | RM470.00 |
| 2,500 | RM0.42719 | RM1,067.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.40142 | RM2,007.10 |
| 10,000 | RM0.38020 | RM3,802.00 |
| 15,000 | RM0.36957 | RM5,543.55 |
| 25,000 | RM0.35779 | RM8,944.75 |
| 35,000 | RM0.35091 | RM12,281.85 |
| 50,000 | RM0.34428 | RM17,214.00 |
| Unit Price without VAT: | RM1.62000 |
|---|---|
| Unit Price with VAT: | RM1.78200 |

