4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y472KLXAJ32

DigiKey Part Number
720-VJ0402Y472KLXAJ32TR-ND - Tape & Reel (TR)
720-VJ0402Y472KLXAJ32CT-ND - Cut Tape (CT)
720-VJ0402Y472KLXAJ32DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y472KLXAJ32
Description
CAP CER 4700 PF 25V X7R 0402 PB
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y472KLXAJ32 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,880
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM2.92000RM2.92
10RM1.82400RM18.24
50RM1.39400RM69.70
100RM1.26080RM126.08
500RM1.03692RM518.46
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000RM0.96774RM967.74
2,000RM0.91077RM1,821.54
3,000RM0.88224RM2,646.72
5,000RM0.85064RM4,253.20
7,000RM0.83216RM5,825.12
10,000RM0.81438RM8,143.80
Manufacturers Standard Package
Unit Price without VAT:RM2.92000
Unit Price with VAT:RM3.21200