
VJ0402Y562KXAAC | |
|---|---|
DigiKey Part Number | 720-VJ0402Y562KXAACTR-ND - Tape & Reel (TR) 720-VJ0402Y562KXAACCT-ND - Cut Tape (CT) 720-VJ0402Y562KXAACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0402Y562KXAAC |
Description | CAP CER 5600PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0402Y562KXAAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.024" (0.60mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.50000 | RM1.50 |
| 10 | RM0.89400 | RM8.94 |
| 50 | RM0.65800 | RM32.90 |
| 100 | RM0.58590 | RM58.59 |
| 500 | RM0.46366 | RM231.83 |
| 1,000 | RM0.42595 | RM425.95 |
| 2,500 | RM0.38623 | RM965.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.36228 | RM1,811.40 |
| 10,000 | RM0.34258 | RM3,425.80 |
| 15,000 | RM0.33271 | RM4,990.65 |
| 25,000 | RM0.32178 | RM8,044.50 |
| 35,000 | RM0.31539 | RM11,038.65 |
| 50,000 | RM0.30924 | RM15,462.00 |
| Unit Price without VAT: | RM1.50000 |
|---|---|
| Unit Price with VAT: | RM1.65000 |

